2 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black
AT Series™ Connectors Overview

AT04-2P-RD01BLK

DigiKey Part Number
889-AT04-2P-RD01BLK-ND
Manufacturer
Manufacturer Product Number
AT04-2P-RD01BLK
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-2P-RD01BLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Reduced Wire Seals, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1019,43700 Kč194,37 Kč
2518,21120 Kč455,28 Kč
5017,33920 Kč866,96 Kč
10016,51130 Kč1 651,13 Kč
30015,27803 Kč4 583,41 Kč
50014,73692 Kč7 368,46 Kč
1 00014,03346 Kč14 033,46 Kč
2 50013,15482 Kč32 887,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč