

AT04-08PD-PM14 | |
---|---|
DigiKey Part Number | 889-2321-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PD-PM14 |
Description | CONN RCPT HSG 8POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PD-PM14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 130,40000 Kč | 130,40 Kč |
10 | 110,77400 Kč | 1 107,74 Kč |
25 | 103,84160 Kč | 2 596,04 Kč |
50 | 98,88000 Kč | 4 944,00 Kč |
150 | 91,50340 Kč | 13 725,51 Kč |
300 | 87,13677 Kč | 26 141,03 Kč |
600 | 82,98012 Kč | 49 788,07 Kč |
1 050 | 79,77017 Kč | 83 758,68 Kč |
2 550 | 74,93539 Kč | 191 085,24 Kč |
Unit Price without VAT: | 130,40000 Kč |
---|---|
Unit Price with VAT: | 157,78400 Kč |