


AT04-08PC-SRGN | |
|---|---|
DigiKey Part Number | AT04-08PC-SRGN-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC-SRGN |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC-SRGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 91,06800 Kč | 910,68 Kč |
| 25 | 85,36960 Kč | 2 134,24 Kč |
| 50 | 81,28740 Kč | 4 064,37 Kč |
| 150 | 75,22187 Kč | 11 283,28 Kč |
| 300 | 71,63257 Kč | 21 489,77 Kč |
| 600 | 68,21480 Kč | 40 928,88 Kč |
| 1 050 | 65,57595 Kč | 68 854,75 Kč |
| 2 550 | 61,60047 Kč | 157 081,20 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |















