



AHDPBS-011-2405 | |
|---|---|
DigiKey Part Number | 889-2564-ND |
Manufacturer | |
Manufacturer Product Number | AHDPBS-011-2405 |
Description | CONN BACKSHELL SZ24 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 24 |
Datasheet | Datasheet |
EDA/CAD Models | AHDPBS-011-2405 Models |
Category | Cable Exit 90° |
Manufacturer Amphenol Sine Systems Corp | Shielding Unshielded |
Series | Color Black |
Packaging Bulk | Features Snap-On |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Backshell | For Use With/Related Products AHDP Series |
Shell Size - Insert 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,58000 Kč | 111,58 Kč |
| 10 | 94,89300 Kč | 948,93 Kč |
| 25 | 88,93600 Kč | 2 223,40 Kč |
| 50 | 84,69000 Kč | 4 234,50 Kč |
| 120 | 79,61583 Kč | 9 553,90 Kč |
| 360 | 73,67783 Kč | 26 524,02 Kč |
| 600 | 71,07103 Kč | 42 642,62 Kč |
| 1 080 | 68,18609 Kč | 73 640,98 Kč |
| 2 520 | 64,23353 Kč | 161 868,50 Kč |
| Unit Price without VAT: | 111,58000 Kč |
|---|---|
| Unit Price with VAT: | 135,01180 Kč |











