



AHDPBS-010-2405 | |
|---|---|
DigiKey Part Number | 889-2563-ND |
Manufacturer | |
Manufacturer Product Number | AHDPBS-010-2405 |
Description | CONN BACKSHELL SZ24 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 24 |
Datasheet | Datasheet |
EDA/CAD Models | AHDPBS-010-2405 Models |
Category | Cable Exit 180° |
Manufacturer Amphenol Sine Systems Corp | Shielding Unshielded |
Series | Color Black |
Packaging Bulk | Features Snap-On |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Backshell | For Use With/Related Products AHDP Series |
Shell Size - Insert 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,20000 Kč | 73,20 Kč |
| 10 | 62,21200 Kč | 622,12 Kč |
| 25 | 58,30360 Kč | 1 457,59 Kč |
| 50 | 55,52160 Kč | 2 776,08 Kč |
| 180 | 50,72056 Kč | 9 129,70 Kč |
| 360 | 48,29903 Kč | 17 387,65 Kč |
| 540 | 46,93685 Kč | 25 345,90 Kč |
| 1 080 | 44,69778 Kč | 48 273,60 Kč |
| 2 520 | 42,10610 Kč | 106 107,37 Kč |
| Unit Price without VAT: | 73,20000 Kč |
|---|---|
| Unit Price with VAT: | 88,57200 Kč |











