19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
AHDP06-24-19SR-SRA
AHDP06-24-19SR-SRA

AHDP06-24-19SR-SRA

DigiKey Part Number
889-AHDP06-24-19SR-SRA-ND
Manufacturer
Manufacturer Product Number
AHDP06-24-19SR-SRA
Description
CONN PLG HSG FMALE 19POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDP06-24-19SR-SRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
24-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (6), 16 (13)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1289,35000 Kč289,35 Kč
10245,88700 Kč2 458,87 Kč
25230,49080 Kč5 762,27 Kč
50219,48780 Kč10 974,39 Kč
100209,01410 Kč20 901,41 Kč
250195,93736 Kč48 984,34 Kč
500186,59452 Kč93 297,26 Kč
1 000177,69977 Kč177 699,77 Kč
Manufacturers Standard Package
Unit Price without VAT:289,35000 Kč
Unit Price with VAT:350,11350 Kč