
AHDP04-24-19PN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-19PN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-19PN-SRA |
Description | CONN RCPT HSG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-19PN-SRA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 16 (13) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,06000 Kč | 211,06 Kč |
| 10 | 179,29500 Kč | 1 792,95 Kč |
| 25 | 168,07040 Kč | 4 201,76 Kč |
| 50 | 160,04100 Kč | 8 002,05 Kč |
| 100 | 152,40370 Kč | 15 240,37 Kč |
| 250 | 142,86684 Kč | 35 716,71 Kč |
| 500 | 136,05336 Kč | 68 026,68 Kč |
| 1 000 | 129,56667 Kč | 129 566,67 Kč |
| Unit Price without VAT: | 211,06000 Kč |
|---|---|
| Unit Price with VAT: | 255,38260 Kč |










