
AHDP02-24-19PR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-19PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-19PR-SRA |
Description | 19 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-19PR-SRA Models |
Category | Mounting Feature Flange |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 24-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 16 (13) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-24-19PN-SRA | Amphenol Sine Systems Corp | 99 | 889-AHDP02-24-19PN-SRA-ND | 279,26000 Kč | Parametric Equivalent |
| AHDP02-24-19PN-WTA | Amphenol Sine Systems Corp | 60 | 889-AHDP02-24-19PN-WTA-ND | 329,10000 Kč | Parametric Equivalent |
| AHDP02-24-19PR-WTA | Amphenol Sine Systems Corp | 50 | 889-AHDP02-24-19PR-WTA-ND | 330,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,35000 Kč | 291,35 Kč |
| 10 | 247,63800 Kč | 2 476,38 Kč |
| 25 | 232,13840 Kč | 5 803,46 Kč |
| 50 | 221,05160 Kč | 11 052,58 Kč |
| 100 | 210,50500 Kč | 21 050,50 Kč |
| 250 | 197,33392 Kč | 49 333,48 Kč |
| 500 | 187,92516 Kč | 93 962,58 Kč |
| 1 000 | 178,96751 Kč | 178 967,51 Kč |
| Unit Price without VAT: | 291,35000 Kč |
|---|---|
| Unit Price with VAT: | 352,53350 Kč |










