
AHDP02-24-19PN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-19PN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-19PN-WTA |
Description | 19 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-19PN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 24-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 16 (13) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,10000 Kč | 329,10 Kč |
| 10 | 279,61000 Kč | 2 796,10 Kč |
| 25 | 262,09520 Kč | 6 552,38 Kč |
| 50 | 249,58620 Kč | 12 479,31 Kč |
| 100 | 237,67760 Kč | 23 767,76 Kč |
| 250 | 222,80764 Kč | 55 701,91 Kč |
| 500 | 212,18594 Kč | 106 092,97 Kč |
| 1 000 | 202,07144 Kč | 202 071,44 Kč |
| Unit Price without VAT: | 329,10000 Kč |
|---|---|
| Unit Price with VAT: | 398,21100 Kč |

