




AHDM06-24-21SN | |
|---|---|
DigiKey Part Number | 889-3067-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-21SN |
Description | CONN PLUG HSNG FMALE 21POS INLIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-24-21SN Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately |
Shell Size - Insert 24-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (17) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,54000 Kč | 588,54 Kč |
| 10 | 500,13600 Kč | 5 001,36 Kč |
| 25 | 468,81480 Kč | 11 720,37 Kč |
| 50 | 446,44960 Kč | 22 322,48 Kč |
| 100 | 425,15400 Kč | 42 515,40 Kč |
| 250 | 398,56528 Kč | 99 641,32 Kč |
| 500 | 379,57010 Kč | 189 785,05 Kč |
| Unit Price without VAT: | 588,54000 Kč |
|---|---|
| Unit Price with VAT: | 712,13340 Kč |




















