
AHDBM04-24-91PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDBM04-24-91PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDBM04-24-91PN-059 |
Description | SIZE 24, 9 POSITION ISOBUSRECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AHDBM04-24-91PN-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 24-91 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 12 (2), 16 (5) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Anodized | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Backshell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,16000 Kč | 971,16 Kč |
| 10 | 825,49400 Kč | 8 254,94 Kč |
| 25 | 773,82680 Kč | 19 345,67 Kč |
| 50 | 736,92060 Kč | 36 846,03 Kč |
| 100 | 701,78050 Kč | 70 178,05 Kč |
| 250 | 657,90176 Kč | 164 475,44 Kč |
| Unit Price without VAT: | 971,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,10360 Kč |









