9 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDBM04-24-91PR

DigiKey Part Number
889-AHDBM04-24-91PR-ND
Manufacturer
Manufacturer Product Number
AHDBM04-24-91PR
Description
SIZE 24, 9 POSITION ISOBUS RECEP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDBM04-24-91PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9
Shell Size - Insert
24-91
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 (2), 12 (2), 16 (5)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Anodized
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1639,39000 Kč639,39 Kč
10543,38600 Kč5 433,86 Kč
25509,36120 Kč12 734,03 Kč
50485,05800 Kč24 252,90 Kč
100461,92450 Kč46 192,45 Kč
250433,03840 Kč108 259,60 Kč
500412,39946 Kč206 199,73 Kč
Manufacturers Standard Package
Unit Price without VAT:639,39000 Kč
Unit Price with VAT:773,66190 Kč