
AC3FBH2-AU-PRE | |
|---|---|
DigiKey Part Number | 889-AC3FBH2-AU-PRE-ND |
Manufacturer | |
Manufacturer Product Number | AC3FBH2-AU-PRE |
Description | PLASTIC PANEL MOUNT B TYPE HORIZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 75,80300 Kč | 758,03 Kč |
| 25 | 71,05720 Kč | 1 776,43 Kč |
| 50 | 67,66400 Kč | 3 383,20 Kč |
| 100 | 64,43030 Kč | 6 443,03 Kč |
| 300 | 59,62453 Kč | 17 887,36 Kč |
| 500 | 57,51394 Kč | 28 756,97 Kč |
| 1 000 | 54,77076 Kč | 54 770,76 Kč |
| 2 500 | 51,34490 Kč | 128 362,25 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |





