



AX3M | |
|---|---|
DigiKey Part Number | 889-1845-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX3M |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AX3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Backshell, Cable Clamp | |
Current Rating (Amps) | 15A | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 75°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,73500 Kč | 777,35 Kč |
| 25 | 72,86320 Kč | 1 821,58 Kč |
| 50 | 69,37740 Kč | 3 468,87 Kč |
| 100 | 66,06600 Kč | 6 606,60 Kč |
| 300 | 61,13637 Kč | 18 340,91 Kč |
| 500 | 58,97330 Kč | 29 486,65 Kč |
| 1 000 | 56,15999 Kč | 56 159,99 Kč |
| 2 500 | 52,64761 Kč | 131 619,02 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |




