
AXX3F BULK | |
|---|---|
DigiKey Part Number | 889-AXX3FBULK-ND |
Manufacturer | |
Manufacturer Product Number | AXX3F BULK |
Description | 3 POLE SOCKET (FEMALE) PLUG. XLR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 85,37800 Kč | 853,78 Kč |
| 100 | 72,56490 Kč | 7 256,49 Kč |
| 1 000 | 61,68687 Kč | 61 686,87 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


