Image for AXX3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXX3F

DigiKey Part Number
889-AXX3F-ND
Manufacturer
Manufacturer Product Number
AXX3F
Description
CONN PLUG FMALE XLR 3P SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50066,29068 Kč33 145,34 Kč
Unit Price without VAT:66,29068 Kč
Unit Price with VAT:80,21172 Kč