3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3MBH2-AU-PRE

DigiKey Part Number
889-AC3MBH2-AU-PRE-ND
Manufacturer
Manufacturer Product Number
AC3MBH2-AU-PRE
Description
PLASTIC PANEL MOUNT B TYPE HORIZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
6A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1070,78400 Kč707,84 Kč
2566,35360 Kč1 658,84 Kč
5063,17880 Kč3 158,94 Kč
10060,16350 Kč6 016,35 Kč
30055,67480 Kč16 702,44 Kč
50053,70406 Kč26 852,03 Kč
1 00051,14231 Kč51 142,31 Kč
2 50047,94347 Kč119 858,67 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč