New at DigiKey
Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CMA100386R1000

DigiKey Part Number
889-2CMA100386R1000-ND
Manufacturer
Manufacturer Product Number
2CMA100386R1000
Description
3P+N+E PANEL MOUNTED SOCKET OUTL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Box
Part Status
Active
Connector Style
Pin and Sleeve (4P5W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
60A
Voltage Rating
277/480V
Number of Positions
5
Mounting Type
Panel Mount, Flange
Termination
Screw
Features
Cover
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 434,30000 Kč2 434,30 Kč
102 069,26900 Kč20 692,69 Kč
251 939,84560 Kč48 496,14 Kč
501 847,37460 Kč92 368,73 Kč
1001 759,33210 Kč175 933,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 434,30000 Kč
Unit Price with VAT:2 945,50300 Kč