



5021C SL005 | |
|---|---|
DigiKey Part Number | A5021C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5021C SL005 |
Description | CABLE 2COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 270,14000 Kč | 7 270,14 Kč |
| 2 | 6 913,59000 Kč | 13 827,18 Kč |
| 3 | 6 711,87000 Kč | 20 135,61 Kč |
| 5 | 6 464,61200 Kč | 32 323,06 Kč |
| 7 | 6 305,76000 Kč | 44 140,32 Kč |
| 10 | 6 140,82300 Kč | 61 408,23 Kč |
| 25 | 5 732,66400 Kč | 143 316,60 Kč |
| 50 | 5 548,19660 Kč | 277 409,83 Kč |
| Unit Price without VAT: | 7 270,14000 Kč |
|---|---|
| Unit Price with VAT: | 8 796,86940 Kč |












