New at DigiKey
Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CMA100384R1000

DigiKey Part Number
889-2CMA100384R1000-ND
Manufacturer
Manufacturer Product Number
2CMA100384R1000
Description
3P+N+E INDUSTRIAL PLUG, REPLACES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Box
Part Status
Active
Connector Style
Pin and Sleeve (4P5W)
Connector Type
Plug, Male Pins
Current Rating (Amps)
60A
Voltage Rating
277/480V
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 810,51000 Kč3 810,51 Kč
103 239,25600 Kč32 392,56 Kč
253 036,70560 Kč75 917,64 Kč
502 891,98740 Kč144 599,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 810,51000 Kč
Unit Price with VAT:4 610,71710 Kč