Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Free Hanging (In-Line)
Industrial Plugs & Sockets Overview

2CMA100385R1000

DigiKey Part Number
889-2CMA100385R1000-ND
Manufacturer
Manufacturer Product Number
2CMA100385R1000
Description
AC RCPT PIN & SLEEVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Box
Part Status
Active
Connector Style
Pin and Sleeve (4P5W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
60A
Voltage Rating
277/480V, 3 Phase
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cable Clamp, Cover
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 101,67000 Kč5 101,67 Kč
104 337,13700 Kč43 371,37 Kč
254 065,96880 Kč101 649,22 Kč
503 949,72380 Kč197 486,19 Kč
Manufacturers Standard Package
Unit Price without VAT:5 101,67000 Kč
Unit Price with VAT:6 173,02070 Kč