Flammable Gas Sensor Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQ621TS/3

DigiKey Part Number
VQ621TS/3-ND
Manufacturer
Manufacturer Product Number
VQ621TS/3
Description
SENSOR HYDROCARBONS VOLTAGE OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flammable Gas Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Flammable Gas
Accuracy
-
Output
Voltage
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
2V
Current - Supply
300mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
204 312,47150 Kč86 249,43 Kč
Manufacturers Standard Package
Unit Price without VAT:4 312,47150 Kč
Unit Price with VAT:5 218,09052 Kč