
PS1-HCN-50 | |
|---|---|
DigiKey Part Number | 1782-PS1-HCN-50-ND |
Manufacturer | |
Manufacturer Product Number | PS1-HCN-50 |
Description | HYDROGEN CYANIDE 50PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Cyanide (HCN) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Cyanide (HCN) | |
Oxygen Range | 0 mbar ~ 1250 mbar | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,58000 Kč | 2 103,58 Kč |
| Unit Price without VAT: | 2 103,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 545,33180 Kč |







