
PS1-HCHO-5 | |
|---|---|
DigiKey Part Number | 1782-PS1-HCHO-5-ND |
Manufacturer | |
Manufacturer Product Number | PS1-HCHO-5 |
Description | SENSOR FORMALDEHYDE 5PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Formaldehyde (HCHO) Sensor Analog |
Datasheet | Datasheet |
Category | Type Formaldehyde (HCHO) |
Manufacturer Amphenol SGX Sensortech | Oxygen Range 800 mbar ~ 1.2 bar |
Series | Output Analog |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,94000 Kč | 1 235,94 Kč |
| 5 | 1 140,99000 Kč | 5 704,95 Kč |
| 10 | 1 105,67100 Kč | 11 056,71 Kč |
| 25 | 1 063,39760 Kč | 26 584,94 Kč |
| 50 | 1 034,45800 Kč | 51 722,90 Kč |
| 100 | 1 007,90400 Kč | 100 790,40 Kč |
| Unit Price without VAT: | 1 235,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 495,48740 Kč |






