
PS4-HCHO-5 | |
|---|---|
DigiKey Part Number | 1782-PS4-HCHO-5-ND |
Manufacturer | |
Manufacturer Product Number | PS4-HCHO-5 |
Description | SENSOR FORMALDEHYDE 5PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Formaldehyde (HCHO) Sensor Analog |
Datasheet | Datasheet |
Category | Type Formaldehyde (HCHO) |
Manufacturer Amphenol SGX Sensortech | Oxygen Range 800 mbar ~ 1.2 bar |
Series | Output Analog |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 328,68000 Kč | 2 328,68 Kč |
| 5 | 2 164,43200 Kč | 10 822,16 Kč |
| 10 | 2 103,16000 Kč | 21 031,60 Kč |
| 25 | 2 029,84320 Kč | 50 746,08 Kč |
| 50 | 1 979,64100 Kč | 98 982,05 Kč |
| 100 | 1 933,57350 Kč | 193 357,35 Kč |
| Unit Price without VAT: | 2 328,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 817,70280 Kč |





