Image for SGX-HCL-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX-HCL-50

DigiKey Part Number
1782-SGX-HCL-50-ND
Manufacturer
Manufacturer Product Number
SGX-HCL-50
Description
4 SERIES ELECTROCHEMICAL HYDROGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hydrogen Chloride (HCL) Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Hydrogen Chloride (HCL)
Accuracy
-
Output
-
Operating Temperature
-20°C ~ 50°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 063,40000 Kč3 063,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 063,40000 Kč
Unit Price with VAT:3 706,71400 Kč