Hydrogen Cyanide (HCN) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS4-HCN-50

DigiKey Part Number
1782-PS4-HCN-50-ND
Manufacturer
Manufacturer Product Number
PS4-HCN-50
Description
HYDROGEN CYANIDE 50PPM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hydrogen Cyanide (HCN) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Hydrogen Cyanide (HCN)
Oxygen Range
0 mbar ~ 1250 mbar
Accuracy
-
Output
Analog
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 443,25000 Kč3 443,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 443,25000 Kč
Unit Price with VAT:4 166,33250 Kč