
IR604/2 | |
|---|---|
DigiKey Part Number | IR604/2-ND |
Manufacturer | |
Manufacturer Product Number | IR604/2 |
Description | SENSOR ACETYLENE VOLTAGE OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Acetylene Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acetylene | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | - | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10 005,94880 Kč | 250 148,72 Kč |
| Unit Price without VAT: | 10 005,94880 Kč |
|---|---|
| Unit Price with VAT: | 12 107,19805 Kč |




