
IR603/3 | |
---|---|
DigiKey Part Number | IR603/3-ND |
Manufacturer | |
Manufacturer Product Number | IR603/3 |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrocarbons Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrocarbons | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | - | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 8 106,25500 Kč | 162 125,10 Kč |
Unit Price without VAT: | 8 106,25500 Kč |
---|---|
Unit Price with VAT: | 9 808,56855 Kč |