
FM1-NBRP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM1-NBRP-PCB-1TR-ND - Tape & Reel (TR) 115-FM1-NBRP-PCB-1CT-ND - Cut Tape (CT) 115-FM1-NBRP-PCB-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM1-NBRP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA SINGL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 Kč | 90,73 Kč |
| 10 | 77,04300 Kč | 770,43 Kč |
| 25 | 72,21000 Kč | 1 805,25 Kč |
| 50 | 68,76200 Kč | 3 438,10 Kč |
| 100 | 65,47600 Kč | 6 547,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 50,13536 Kč | 11 029,78 Kč |
| 440 | 47,74284 Kč | 21 006,85 Kč |
| 660 | 46,57312 Kč | 30 738,26 Kč |
| Unit Price without VAT: | 90,73000 Kč |
|---|---|
| Unit Price with VAT: | 109,78330 Kč |




