
FM1-NARP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM1-NARP-PCB-1TR-ND - Tape & Reel (TR) 115-FM1-NARP-PCB-1CT-ND - Cut Tape (CT) 115-FM1-NARP-PCB-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM1-NARP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black, Jet | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,62400 Kč | 796,24 Kč |
| 25 | 74,63520 Kč | 1 865,88 Kč |
| 50 | 71,06560 Kč | 3 553,28 Kč |
| 100 | 67,67240 Kč | 6 767,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 62,78973 Kč | 13 813,74 Kč |
| 440 | 59,79370 Kč | 26 309,23 Kč |
| 660 | 58,10815 Kč | 38 351,38 Kč |
| 1 100 | 56,05245 Kč | 61 657,69 Kč |
| 1 540 | 54,73879 Kč | 84 297,74 Kč |
| 2 200 | 53,37959 Kč | 117 435,10 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |


