
FM1-NCRP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM1-NCRP-PCB-1TR-ND - Tape & Reel (TR) 115-FM1-NCRP-PCB-1CT-ND - Cut Tape (CT) 115-FM1-NCRP-PCB-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM1-NCRP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA SINGL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue, Signal | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 10 | 73,84300 Kč | 738,43 Kč |
| 25 | 69,22080 Kč | 1 730,52 Kč |
| 50 | 67,66320 Kč | 3 383,16 Kč |
| 100 | 65,06340 Kč | 6 506,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 56,54032 Kč | 12 438,87 Kč |
| 440 | 53,84255 Kč | 23 690,72 Kč |
| 660 | 52,32424 Kč | 34 534,00 Kč |
| 1 100 | 50,47350 Kč | 55 520,85 Kč |
| 1 540 | 49,29021 Kč | 75 906,92 Kč |
| 2 200 | 48,06653 Kč | 105 746,37 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |

