ATS-1M1F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-1M1F-03DB2W

DigiKey Part Number
ARF2703-ND
Manufacturer
Manufacturer Product Number
ATS-1M1F-03DB2W
Description
RF ATTENUATOR 3DB 50OHM SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 274,78000 Kč1 274,78 Kč
101 078,64500 Kč10 786,45 Kč
30984,24167 Kč29 527,25 Kč
50960,84180 Kč48 042,09 Kč
100921,22100 Kč92 122,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 274,78000 Kč
Unit Price with VAT:1 542,48380 Kč