ATS-1M1F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-1M1F-02DB2W

DigiKey Part Number
ARF2702-ND
Manufacturer
Manufacturer Product Number
ATS-1M1F-02DB2W
Description
RF ATTENUATOR 2DB 50OHM SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 271,66000 Kč1 271,66 Kč
101 083,59700 Kč10 835,97 Kč
30969,06033 Kč29 071,81 Kč
50941,53400 Kč47 076,70 Kč
100903,31750 Kč90 331,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 271,66000 Kč
Unit Price with VAT:1 538,70860 Kč