
ATS-1M1F-10DB2W | |
|---|---|
DigiKey Part Number | ARF2710-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1M1F-10DB2W |
Description | RF ATTENUATOR 10DB 50OHM SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,24000 Kč | 987,24 Kč |
| 10 | 839,21000 Kč | 8 392,10 Kč |
| 30 | 776,63233 Kč | 23 298,97 Kč |
| 50 | 749,15740 Kč | 37 457,87 Kč |
| 100 | 713,43980 Kč | 71 343,98 Kč |
| 250 | 670,21284 Kč | 167 553,21 Kč |
| Unit Price without VAT: | 987,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,56040 Kč |




