
ZN2PD-4R753+ | |
|---|---|
DigiKey Part Number | 3157-ZN2PD-4R753+-ND |
Manufacturer | |
Manufacturer Product Number | ZN2PD-4R753+ |
Description | PWR SPLTR, 450 - 7500 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 450 MHz ~ 7.5 GHz Isolation (Min) 18dB, 6° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 450 MHz ~ 7.5 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 6° Imbalance (Max) |
Packaging Tray | Size / Dimension 3.252" L x 1.461" W x 0.581" H (82.60mm x 37.10mm x 14.76mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 448,76000 Kč | 8 448,76 Kč |
| 10 | 8 132,29400 Kč | 81 322,94 Kč |
| Unit Price without VAT: | 8 448,76000 Kč |
|---|---|
| Unit Price with VAT: | 10 222,99960 Kč |





