
AD-SMAJ-PSMPP-2 | |
|---|---|
DigiKey Part Number | ARF3182-ND |
Manufacturer | |
Manufacturer Product Number | AD-SMAJ-PSMPP-2 |
Description | COAX ADAPT SMA TO PSMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To PSMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AD-SMAJ-PSMPP-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 10 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Features Limited Detent |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 100, 500 |
Convert To (Adapter End) PSMP Plug, Female Socket | Insertion Loss 0.16dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 842,99000 Kč | 1 842,99 Kč |
| 10 | 1 566,68200 Kč | 15 666,82 Kč |
| 30 | 1 449,90500 Kč | 43 497,15 Kč |
| 50 | 1 398,63900 Kč | 69 931,95 Kč |
| 100 | 1 331,97240 Kč | 133 197,24 Kč |
| Unit Price without VAT: | 1 842,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 230,01790 Kč |
















