Adapter Coaxial Connector PSMP Jack, Female Socket To PSMP Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

119K101-K00N5

DigiKey Part Number
1868-1046-ND
Manufacturer
Manufacturer Product Number
119K101-K00N5
Description
COAX ADAPT PSMP TO PSMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector PSMP Jack, Female Socket To PSMP Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
PSMP Jack, Female Socket
Convert To (Adapter End)
PSMP Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
10 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 175
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1202,21000 Kč202,21 Kč
10171,76400 Kč1 717,64 Kč
25160,99600 Kč4 024,90 Kč
50153,31060 Kč7 665,53 Kč
100145,99490 Kč14 599,49 Kč
300135,10953 Kč40 532,86 Kč
500130,32996 Kč65 164,98 Kč
1 000124,11624 Kč124 116,24 Kč
Manufacturers Standard Package
Unit Price without VAT:202,21000 Kč
Unit Price with VAT:244,67410 Kč