925-124P-51S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 44
Unit Price: 96,03000 Kč
Datasheet
SMPM Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925-124P-51S

DigiKey Part Number
ARF2544-ND
Manufacturer
Manufacturer Product Number
925-124P-51S
Description
CONN SMPM PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Snap-On
Frequency - Max
35 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Contact, 1 Insulator
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1359,49000 Kč359,49 Kč
10305,52100 Kč3 055,21 Kč
25286,38760 Kč7 159,69 Kč
50272,71780 Kč13 635,89 Kč
100259,70750 Kč25 970,75 Kč
300240,35080 Kč72 105,24 Kč
500231,85152 Kč115 925,76 Kč
Manufacturers Standard Package
Unit Price without VAT:359,49000 Kč
Unit Price with VAT:434,98290 Kč