Cable Assembly Coaxial SMPM to SMPM 0.047" Semi-Rigid Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-112M025

DigiKey Part Number
ARF2651-ND
Manufacturer
Manufacturer Product Number
095-725-112M025
Description
COAX CBL SMPM TO SMPM 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.047" Semi-Rigid Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
0.047" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
-
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
251 448,49240 Kč36 212,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 448,49240 Kč
Unit Price with VAT:1 752,67580 Kč
Alternate Length
COAX CBL SMPM TO SMPM 3"
In-Stock: 0
Unit Price: 1 315,18040 Kč
COAX CBL SMPM TO SMPM 3.9"
In-Stock: 0
Unit Price: 1 671,65000 Kč
COAX CBL SMPM TO SMPM 4"
In-Stock: 0
Unit Price: 1 334,72520 Kč
COAX CBL SMPM TO SMPM 5"
In-Stock: 0
Unit Price: 1 353,15320 Kč
COAX CBL SMPM TO SMPM 6"
In-Stock: 0
Unit Price: 1 725,41000 Kč