
095-725-112-040 | |
|---|---|
DigiKey Part Number | ARF2648-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-112-040 |
Description | COAX CBL SMPM TO SMPM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Semi-Rigid Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | 0.047" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 334,72520 Kč | 33 368,13 Kč |
| Unit Price without VAT: | 1 334,72520 Kč |
|---|---|
| Unit Price with VAT: | 1 615,01749 Kč |






