AFI Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920-262J-51P

DigiKey Part Number
ARF2163-ND
Manufacturer
Manufacturer Product Number
920-262J-51P
Description
CONN AFI JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AFI Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
920-262J-51P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,06000 Kč220,06 Kč
10186,94500 Kč1 869,45 Kč
25175,24080 Kč4 381,02 Kč
50166,87120 Kč8 343,56 Kč
100158,90660 Kč15 890,66 Kč
300147,05950 Kč44 117,85 Kč
500141,85744 Kč70 928,72 Kč
1 000135,09462 Kč135 094,62 Kč
Manufacturers Standard Package
Unit Price without VAT:220,06000 Kč
Unit Price with VAT:266,27260 Kč