AFI Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920-255P-51P

DigiKey Part Number
ARF2155-ND
Manufacturer
Manufacturer Product Number
920-255P-51P
Description
CONN AFI PLUG STR 50 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AFI Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
920-255P-51P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1375,44000 Kč375,44 Kč
10319,14900 Kč3 191,49 Kč
25299,16280 Kč7 479,07 Kč
50284,88820 Kč14 244,41 Kč
100271,29420 Kč27 129,42 Kč
300251,07660 Kč75 322,98 Kč
500242,19850 Kč121 099,25 Kč
Manufacturers Standard Package
Unit Price without VAT:375,44000 Kč
Unit Price with VAT:454,28240 Kč