
920-264P-51P | |
|---|---|
DigiKey Part Number | ARF2159-ND |
Manufacturer | |
Manufacturer Product Number | 920-264P-51P |
Description | CONN AFI PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AFI Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 920-264P-51P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,11000 Kč | 465,11 Kč |
| 10 | 395,22400 Kč | 3 952,24 Kč |
| 25 | 370,47200 Kč | 9 261,80 Kč |
| 50 | 352,79160 Kč | 17 639,58 Kč |
| 100 | 335,95960 Kč | 33 595,96 Kč |
| 300 | 310,92650 Kč | 93 277,95 Kč |
| 500 | 299,93502 Kč | 149 967,51 Kč |
| Unit Price without VAT: | 465,11000 Kč |
|---|---|
| Unit Price with VAT: | 562,78310 Kč |






