



920-248P-51P | |
|---|---|
DigiKey Part Number | ARF2151-ND |
Manufacturer | |
Manufacturer Product Number | 920-248P-51P |
Description | CONN AFI PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AFI Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 920-248P-51P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,01000 Kč | 421,01 Kč |
| 10 | 357,72200 Kč | 3 577,22 Kč |
| 25 | 335,31280 Kč | 8 382,82 Kč |
| 50 | 319,30820 Kč | 15 965,41 Kč |
| 100 | 304,07410 Kč | 30 407,41 Kč |
| 300 | 281,41590 Kč | 84 424,77 Kč |
| 500 | 271,46592 Kč | 135 732,96 Kč |
| Unit Price without VAT: | 421,01000 Kč |
|---|---|
| Unit Price with VAT: | 509,42210 Kč |






