
908-22100T | |
|---|---|
DigiKey Part Number | 115-908-22100TTR-ND - Tape & Reel (TR) 115-908-22100TCT-ND - Cut Tape (CT) 115-908-22100TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 908-22100T |
Description | CONN MMCX JACK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
EDA/CAD Models | 908-22100T Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 127,52100 Kč | 1 275,21 Kč |
| 25 | 119,52920 Kč | 2 988,23 Kč |
| 50 | 113,81760 Kč | 5 690,88 Kč |
| 100 | 108,38540 Kč | 10 838,54 Kč |
| 250 | 101,60008 Kč | 25 400,02 Kč |
| 500 | 96,75332 Kč | 48 376,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 87,83869 Kč | 131 758,04 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |











