
T591D157M010ATE045 | |
|---|---|
DigiKey Part Number | 399-T591D157M010ATE045TR-ND - Tape & Reel (TR) 399-T591D157M010ATE045CT-ND - Cut Tape (CT) 399-T591D157M010ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D157M010ATE045 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D157M010ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 25,52700 Kč | 255,27 Kč |
| 50 | 20,50520 Kč | 1 025,26 Kč |
| 100 | 18,95350 Kč | 1 895,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,32986 Kč | 8 164,93 Kč |
| 1 500 | 15,11175 Kč | 22 667,62 Kč |
| 2 500 | 14,66108 Kč | 36 652,70 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |











