




901-10513-3 | |
|---|---|
DigiKey Part Number | ARF2506-ND |
Manufacturer | |
Manufacturer Product Number | 901-10513-3 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-10513-3 Models |
Category | Mounting Type Board Edge, End Launch |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Contact Termination Solder | Voltage Rating 170 V |
Shield Termination Solder | Mating Cycles 500 |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,55000 Kč | 314,55 Kč |
| 10 | 267,38900 Kč | 2 673,89 Kč |
| 25 | 250,64040 Kč | 6 266,01 Kč |
| 50 | 238,67580 Kč | 11 933,79 Kč |
| 100 | 227,28660 Kč | 22 728,66 Kč |
| 300 | 210,34537 Kč | 63 103,61 Kč |
| 500 | 202,90662 Kč | 101 453,31 Kč |
| 1 000 | 193,23598 Kč | 193 235,98 Kč |
| Unit Price without VAT: | 314,55000 Kč |
|---|---|
| Unit Price with VAT: | 380,60550 Kč |






















