SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
901-10513-x_VIEW 2
ARF2505-ND
ARF2505-ND

901-10513-2

DigiKey Part Number
ARF2505-ND
Manufacturer
Manufacturer Product Number
901-10513-2
Description
CONN SMA JACK STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, End Launch
Mfr
Mounting Feature
Flange
Packaging
Bag
Fastening Type
Threaded
Part Status
Active
Frequency - Max
26.5 GHz
Connector Style
Number of Ports
1
Connector Type
Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Contact Termination
Solder
Voltage Rating
170 V
Shield Termination
Solder
Mating Cycles
500
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1288,22000 Kč288,22 Kč
10244,88500 Kč2 448,85 Kč
25229,55240 Kč5 738,81 Kč
50218,59060 Kč10 929,53 Kč
100208,16080 Kč20 816,08 Kč
300192,64433 Kč57 793,30 Kč
500185,83252 Kč92 916,26 Kč
1 000176,97414 Kč176 974,14 Kč
Manufacturers Standard Package
Unit Price without VAT:288,22000 Kč
Unit Price with VAT:348,74620 Kč