SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-10044-6RFX

DigiKey Part Number
901-10044-6RFX-ND
Manufacturer
Manufacturer Product Number
901-10044-6RFX
Description
SMA EDGE LAUNCH PCB JACK, 50 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
901-10044-6RFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
10160,67700 Kč1 606,77 Kč
25150,59760 Kč3 764,94 Kč
50143,40800 Kč7 170,40 Kč
100136,56260 Kč13 656,26 Kč
300126,38067 Kč37 914,20 Kč
500121,91018 Kč60 955,09 Kč
1 000116,09752 Kč116 097,52 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč